MEAN WELL SD-200 DC/DC Converter, 24V dc/, 36V dc Input 0 pA, 19V Input, Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 183-758
- Distrelec Article No.:
- 169-26-193
- Mfr. Part No.:
- SD-200B-24
- Brand:
- MEAN WELL
This image is representative of the product range
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$123.84
(exc. GST)
$136.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 December 2026
- Plus 3 unit(s) shipping from 07 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $123.84 | - |
| 5 - 9 | $122.31 | 1% |
| 10 - 24 | $119.50 | 3% |
| 25 - 49 | $116.40 | 6% |
| 50 + | $112.64 | 9% |
*price indicative
- RS Stock No.:
- 183-758
- Distrelec Article No.:
- 169-26-193
- Mfr. Part No.:
- SD-200B-24
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 19V | |
| Output Current 1 | 0pA | |
| Output Current 2 | 8.4A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 218200h | |
| Output Voltage Adjustment Range | 23 → 30 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 201.6W | |
| Depth | 50mm | |
| Weight | 1.1kg | |
| Standards/Approvals | UL, IEC, EN | |
| Width | 115mm | |
| Series | SD-200 | |
| Length | 215mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 19V | ||
Output Current 1 0pA | ||
Output Current 2 8.4A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 218200h | ||
Output Voltage Adjustment Range 23 → 30 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 201.6W | ||
Depth 50mm | ||
Weight 1.1kg | ||
Standards/Approvals UL, IEC, EN | ||
Width 115mm | ||
Series SD-200 | ||
Length 215mm | ||
Efficiency 85% | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter
Features
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- MEAN WELL SD-200 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 24V dc Input 4.2 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
