MEAN WELL SD-200 DC/DC Converter, 5V dc/, 18V dc Input 0 pA, 9.2V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.60

(exc. GST)

$50.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 17 December 2026
  • Plus 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$45.60
5 - 9$43.32
10 - 24$41.14
25 - 124$39.09
125 +$37.15

*price indicative

RS Stock No.:
183-837
Distrelec Article No.:
169-06-002
Mfr. Part No.:
SD-25A-5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9.2V

Maximum Input Voltage

18V dc

Output Current 1

0pA

Output Current 2

5A

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

374300h

Output Voltage Adjustment Range

5.5 V

Ripple and Noise

100mV Pk-Pk

Input Ratio

2:1

Isolation Voltage

1.5kV ac

Maximum Output Power

25W

Depth

36mm

Length

99mm

Weight

380g

Standards/Approvals

EN

Width

97mm

Series

SD-200

Maximum Operating Temperature

60°C

Efficiency

71%

Minimum Operating Temperature

-10°C

SD-25 Series Single Output Enclosed Regulated Isolated DC-DC Converter


High reliability

Wide 2:1 input voltage range

Regulated outputs

Easy installation - screw terminals

Adjustable output voltage

EMC meets EN 55022 Class B

LED power-on indicator

Short circuit, overload and overvoltage protection

1.5kV input / output isolation

Note

De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy