Recom RD DC/DC Converter, 12V dc/ 84 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $13.30

View bulk pricing options

Subtotal (1 tube of 25 units)*

$302.10

(exc. GST)

$332.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$302.10$12.084-
2 - 3$295.45$11.818$13.30
4 +$289.11$11.564$51.96

*price indicative

RS Stock No.:
166-8854
Mfr. Part No.:
RD-0512D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

84mA

Output Current 2

84mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

MTBF

135000h

Number of Outputs

2

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Series

RD

Standards/Approvals

No

Length

19.65mm

Depth

10.2mm

Efficiency

84%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 85kHz Max Operating Frequency, 2W Power Rating - RD Series - RD-0512D


Safely deliver power to components on your circuit boards with this DC-DC converter from RECOM. It's a reliable way to step up 4.5 to 5.5V DC input sources to a stable 12V output. With a 2W power rating, the unit is an energy-saving device. Its thermoplastic housing can withstand heat and impact, so you can use it in harsh industrial environments. An isolation voltage of 1kV DC protects your components from sudden voltage spikes, ensuring safe operation.

Features & Benefits


• Performs with an efficiency of up to 86% for minimal energy wasted through heat production

• Through-hole mounting achieves a secure connection, even in vibrating systems

• Mean time between failures of 998,000 hours at +25°C assures you of long-lasting performance

• Wide operating temperature range of -40°C to +85°C for use in challenging conditions

Applications


• Machine building

• Digital cameras

Is this DC-DC converter flameproof?


No, this converter isn't flameproof but it's flame-resistant. It stops burning in 10 seconds when a fire occurs, making it a safe choice for use in volatile areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy