Recom RE DC/DC Converter, 3.3V dc/ 300 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-8818
- Mfr. Part No.:
- RE-053.3S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
$10.13
(exc. GST)
$11.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 - 6 | $10.13 |
| 7 - 12 | $9.89 |
| 13 + | $9.75 |
*price indicative
- RS Stock No.:
- 672-8818
- Mfr. Part No.:
- RE-053.3S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 303mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 145000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Width | 10.2mm | |
| Series | RE | |
| Standards/Approvals | CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 | |
| Weight | 2.2g | |
| Length | 19.6mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 300mA | ||
Output Current 2 303mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 145000h | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Width 10.2mm | ||
Series RE | ||
Standards/Approvals CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 | ||
Weight 2.2g | ||
Length 19.6mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, SIP Package, Single Output - RE Series - RE-053.3S
Features & Benefits
Applications
What size is this DC-DC converter?
Related links
- Recom RE DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RE DC/DC Converter 5V dc Input Through Hole
- Recom RE DC/DC Converter 5V dc Input Through Hole
- Recom RE DC/DC Converter 5.5V dc Input Through Hole
- Recom RE DC/DC Converter 12V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole
