Recom RE DC/DC Converter, 3.3V dc/ 300 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$226.34

(exc. GST)

$248.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$226.34$9.054-
2 - 3$221.37$8.8552%
4 +$216.61$8.6644%

*price indicative

RS Stock No.:
166-8850
Mfr. Part No.:
RE-053.3S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

300mA

Output Current 2

303mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

145000h

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

100mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Weight

2.2g

Standards/Approvals

CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1

Depth

10.2mm

Width

10.2mm

Series

RE

Length

19.6mm

Efficiency

85%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, SIP Package, Single Output - RE Series - RE-053.3S


Looking for a reliable power-transfer solution for your electronics? Choose this DC-DC convertor from RECOM. As it smoothly transforms input voltages from 4.5 to 5.5V DC to 3.3V DC outputs, it's the Ideal choice for power isolation and industrial applications. A 1kV isolation voltage provides an efficient safety wall between inputs and outputs, meaning there's no need to stress about sudden electrical spikes in your system. The unit can cope with operating temperatures from -40°C to +85°C, so it's a versatile customer that tolerates the extremes.

Features & Benefits


• Sturdy through-hole mounting style stays put even if there's vibration to contend with

• Insides are fully protected from dust and other contaminants

• Light weight of 2.2g to avoid excess system strain

• Industry-standard pin-outs for hassle-free installation

• Optional continuous short-circuit protection can be added for extra peace of mind

Applications


• Transportation industry

• Mechanical workshops

• Medical equipment

What size is this DC-DC converter?


With a depth of 10.2mm and a length of 19.6mm, this product is a Compact option for use in busy systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy