Recom RP30 FW DC/DC Converter, 15V dc/ 2 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-8329
- Mfr. Part No.:
- RP30-2415SFW
- Brand:
- Recom
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 672-8329
- Mfr. Part No.:
- RP30-2415SFW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| MTBF | 2014000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 30W | |
| Standards/Approvals | CSA, IEC, UL | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Length | 50.8mm | |
| Weight | 48g | |
| Series | RP30 FW | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
MTBF 2014000h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 30W | ||
Standards/Approvals CSA, IEC, UL | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Length 50.8mm | ||
Weight 48g | ||
Series RP30 FW | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 2x1 package
High efficiency
Overload, over voltage and short circuit protection
Note
Operating temperature range is with derating.
MBTF to BELLCORE TR-NWT-000332.
MBTF to BELLCORE TR-NWT-000332.
Approvals
UL Recognised
Standards
UL60950-1
Related links
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 FW DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter -15 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30 FW DC/DC Converter -12 V dc/ 1.25 A 18V Input 20 W 85 °C Max Temp -40
- Recom RP30-E DC/DC Converter 24V dc Input Through Hole
- Recom RP30-E DC/DC Converter 24V dc Input Through Hole
