Recom RP30 FW DC/DC Converter, 12V dc, -12 V dc/ 1.25 A, 48V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40

This image is representative of the product range

Subtotal (1 tube of 9 units)*

$1,169.47

(exc. GST)

$1,286.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$1,169.47$129.941

*price indicative

RS Stock No.:
166-8757
Mfr. Part No.:
RP30-4812DFW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

18V

Output Current 1

1.25A

Output Current 2

1.25A

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1288000h

Number of Outputs

2

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

Tube

Maximum Output Power

20W

Length

50.8mm

Depth

10.2mm

Standards/Approvals

EN 60950-1

Width

10.2mm

Series

RP30 FW

Weight

30.5g

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series


4:1 wide input voltage range

Regulated outputs

1.6kVdc isolation

Fixed operating frequency

Six-sided continuous shield

Standard 2”x1” package

High efficiency

Overload, over voltage and short circuit protection

Note

Operating temperature range is with derating.
MBTF to BELLCORE TR-NWT-000332.

Approvals

UL Recognised

Standards

UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy