Recom RP30 FW DC/DC Converter, 5V dc/ 6 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8753
- Mfr. Part No.:
- RP30-2405SFW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 9 units)*
$1,230.86
(exc. GST)
$1,353.95
(inc. GST)
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,230.86 | $136.762 |
| 2 - 3 | $1,203.78 | $133.753 |
| 4 + | $1,177.95 | $130.883 |
*price indicative
- RS Stock No.:
- 166-8753
- Mfr. Part No.:
- RP30-2405SFW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 6A | |
| Output Current 2 | 6A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1535000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Tube | |
| Standards/Approvals | CSA, IEC, UL | |
| Depth | 10.2mm | |
| Series | RP30 FW | |
| Length | 50.8mm | |
| Weight | 48g | |
| Width | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 6A | ||
Output Current 2 6A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1535000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 30W | ||
Package Type Tube | ||
Standards/Approvals CSA, IEC, UL | ||
Depth 10.2mm | ||
Series RP30 FW | ||
Length 50.8mm | ||
Weight 48g | ||
Width 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
Note
MBTF to BELLCORE TR-NWT-000332.
Approvals
Standards
Related links
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 FW DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 FW DC/DC Converter -15 V dc/ 1 A 18V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30 FW DC/DC Converter -12 V dc/ 1.25 A 18V Input 20 W 85 °C Max Temp -40
- Recom RP30 FW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP30-E DC/DC Converter 24V dc Input Through Hole
