Recom RB DC/DC Converter, 15V dc/ 33 mA, 12V Input, 0V ac Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 166-9061
- Mfr. Part No.:
- RB-1515D
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $10.92
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$247.95
(exc. GST)
$272.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $247.95 | $9.918 | - |
| 2 - 3 | $242.49 | $9.70 | $10.92 |
| 4 + | $237.28 | $9.491 | $42.68 |
*price indicative
- RS Stock No.:
- 166-9061
- Mfr. Part No.:
- RB-1515D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 0V ac | |
| Maximum Input Voltage | 12V | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 151000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0/12 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.6mm | |
| Depth | 10.2mm | |
| Width | 6mm | |
| Series | RB | |
| Standards/Approvals | No | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 0V ac | ||
Maximum Input Voltage 12V | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 151000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0/12 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.6mm | ||
Depth 10.2mm | ||
Width 6mm | ||
Series RB | ||
Standards/Approvals No | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1W Power Rating, 15V DC Output Voltage - RB Series - RB-1515D
Features & Benefits
Applications
How do I mount this converter?
Related links
- Recom RB DC/DC Converter 12V Input Through Hole 7-Pin
- Recom RB DC/DC Converter -15 V/ 21.6V Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom RB DC/DC Converter -15 V dc/ 33 mA 3.3V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RY DC/DC Converter 5.5V Input Through Hole 7-Pin
