Recom RB DC/DC Converter, 15V dc, -15 V dc/ 33 mA, 12V dc Input, 10.8V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$243.77

(exc. GST)

$268.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$243.77$9.751
2 - 3$238.43$9.537
4 +$233.29$9.332

*price indicative

RS Stock No.:
166-9115
Mfr. Part No.:
RB-1215D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc, -15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

10.8V dc

Output Current 1

33mA

Output Current 2

33mA

Mount Type

Through Hole

MTBF

151000h

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

3.3/24 V

Number of Pins

7

Isolation Voltage

500V ac

Maximum Output Power

1W

Package Type

SIP

Length

19.6mm

Standards/Approvals

RoHS, UR

Depth

10.2mm

Width

10.2mm

Series

RB

Weight

2.2g

Efficiency

82%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series


Single & dual output options

1kVdc isolation

UL94V-0 package material

SIP7 package with industry standard pin-outs

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy