TRACO POWER TEN 30 DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 36V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5559
- Mfr. Part No.:
- TEN 30-4821
- Brand:
- TRACO POWER
Add 2 more to save $47.22
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,072.59
(exc. GST)
$1,179.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,072.59 | $107.259 | - |
| 2 - 3 | $1,048.98 | $104.898 | $47.22 |
| 4 + | $1,026.46 | $102.646 | $184.52 |
*price indicative
- RS Stock No.:
- 166-5559
- Mfr. Part No.:
- TEN 30-4821
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 3A | |
| Output Current 2 | 3A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1450000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 30W | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Series | TEN 30 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 3A | ||
Output Current 2 3A | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1450000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 30W | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series TEN 30 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
Note
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
For suitable common mode chokes see stock number 745-1222 (L1) and 745-1231 (L2)
Standards
Related links
- TRACOPOWER TEN 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 30 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter -5 V/ 3000 mA 36V Input 30 W 80 °C Max Temp -40 °C
- TRACOPOWER TEN 5 DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 3 DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 30 DC/DC Converter -5 V/ 3000 mA 18V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 30 DC/DC Converter -5 V/ 3000 mA 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,
