TRACOPOWER TEN 25 DC-DC Converter, ±15V dc/ ±1A Output, 36 → 75 V dc Input, 30W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 441-4138
- Mfr. Part No.:
- TEN 25-4823
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 441-4138
- Mfr. Part No.:
- TEN 25-4823
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
- COO (Country of Origin):
- TW
Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series
5W & 30W single/dual output regulated isolated DC-DC converter modules with a high power density and input voltage range. These regulated isolated DC-DC converter modules have a high efficiency which enables a safe operating temperature range of -40°C to +71°C. Typical applications for these regulated isolated DC-DC converters include industrial electronics, battery operated equipment and distributed power systems.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
Continuous short circuit protection
Input filtering to EN 55022 Class A and FCC Level A without external components
Remote on/off
Shielded metal case with insulated baseplate
Industry standard-pinout
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Standards
UL /cUL 60950, IEC/EN 60950 compliance up to 60 VDC input voltage (SELV limit)
Related links
- TRACOPOWER THM 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THN 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- XP Power JTK30 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- Recom RP30 FW Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +50°C Max
- Recom RP30 FW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER THL 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
- Recom RP30 E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
