TRACOPOWER TEL 2 DC-DC Converter, ±5V dc/ ±200mA Output, 36 → 75 V dc Input, 2W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 706-5155
- Mfr. Part No.:
- TEL 2-4821
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-5155
- Mfr. Part No.:
- TEL 2-4821
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 16 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 7.62mm | |
| Length | 23.8mm | |
| Series | TEL 2 | |
| Load Regulation | ±2% | |
| Maximum Temperature | +75°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 71% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 16 | ||
Isolation Voltage 1.5kV dc | ||
Depth 7.62mm | ||
Length 23.8mm | ||
Series TEL 2 | ||
Load Regulation ±2% | ||
Maximum Temperature +75°C | ||
Minimum Temperature -40°C | ||
Efficiency 71% | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series
The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant
Approvals
CSA 60950-1-03 File no. 226037
Standards
UL/cUL 60950-1 , IEC/EN 60950-1
Related links
- TRACOPOWER TEL 2 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 2 DC-DC Converter 36 → 72 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TEL 15 DC-DC Converter 36 → 75 V dc Input Through Hole, +71°C Max Temp -40°C
- TRACOPOWER THL 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TEL 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEL 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER TEN 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEL 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp
