TRACO POWER TVN 5WI DC/DC Converter, 15V dc/ 166 mA, 75V dc Input, 18V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 146-5978
- Mfr. Part No.:
- TVN 5-4823WI
- Brand:
- TRACO POWER
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$833.06
(exc. GST)
$916.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $833.06 | $83.306 | - |
| 5 - 9 | $799.72 | $79.972 | 4% |
| 10 + | $766.41 | $76.641 | 8% |
*price indicative
- RS Stock No.:
- 146-5978
- Mfr. Part No.:
- TVN 5-4823WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 166mA | |
| Output Current 2 | 166mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| MTBF | 4400000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±13.5 V dc, ±16.5 V dc | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 12 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Width | 20mm | |
| Series | TVN 5WI | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 166mA | ||
Output Current 2 166mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
MTBF 4400000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±13.5 V dc, ±16.5 V dc | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 12 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Standards/Approvals No | ||
Length 32mm | ||
Depth 10.2mm | ||
Width 20mm | ||
Series TVN 5WI | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
- RS Stock No. 1465982
- Mfr. Part No. TVN 5-0925WI
- RS Stock No. 1666228
- Mfr. Part No. THM 10-0523WI
- RS Stock No. 2099855
- Mfr. Part No. TMR 4-4823WI
- RS Stock No. 0217546
- Mfr. Part No. REC20K-4815DZ
Related links
- TRACOPOWER TVN 5WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 12V Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min












