TRACO POWER TEN 5WI DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $18.40

View bulk pricing options

Subtotal (1 tube of 10 units)*

$418.19

(exc. GST)

$460.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$418.19$41.819-
2 - 3$408.99$40.899$18.40
4 +$400.20$40.02$71.96

*price indicative

RS Stock No.:
166-5471
Mfr. Part No.:
TEN 5-4823WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

4:1

MTBF

800000h

Number of Outputs

2

Output Voltage Adjustment Range

-2 → 2 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

DIP-24

Series

TEN 5WI

Depth

10mm

Standards/Approvals

No

Length

32mm

Width

20mm

Efficiency

83%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series


The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Ultra wide 4:1 input range

DIP-24 Package with standard pinout

Full SMD design

Extended operating temperature range –40°C to +85°C

High efficiency

Excellent load and line regulation

Indefinite short circuit protection

I/O isolation 1500VDC

Built-in Filter to meet EN 55022, Class A and FCC, level A

Lead-free design, fully RoHS compliant

Approvals

CSA File No. 226037

Standards

cUL/UL 60950-1 , IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy