TRACOPOWER TON 15WI DC/DC Converter, 12V dc/ 1.3 A, 36V dc Input, 9V Input 15.6 W, Through Hole, 85 °C Max Temp -40 °C

Temporarily out of stock
Packaging Options:
RS Stock No.:
438-301
Mfr. Part No.:
TON 15-2412WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.3A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2400000h

Number of Outputs

1

Isolation Voltage

2.25kV dc

Package Type

Surface Mount

Maximum Output Power

15.6W

Length

23.88mm

Depth

8.5mm

Standards/Approvals

No

Series

TON 15WI

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15WI Series


15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input. Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial electronics.

High power density, ultra-miniature 27.9x23.9x8.5mm package

Ultra-wide 4:1 input voltage range

Regulated outputs

Adjustable output voltage by using external resistors

2.25kV input / output isolation

High efficiency up to 88%

Low ripple and noise

Built-in filter meets EN 55022, Class A and FCC, Level A without external components

Remote On/Off

Over-voltage, over-load and short circuit protection

Open frame

Industry standard pin-out

Note

Derate above 60°C.
MTBF to MIL-HDBK-217F (25°C).
For suitable common mode choke (L1):
TON 15-24xx : see stock number 745-1196
TON 15-48xx : see stock number 745-1187

Approvals

UL/cUL recognied, File E188913

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy