Cosel SUCS DC/DC Converter, 12V dc/, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Get a bulk buy discount

Add 5 more to save $1.95

View bulk pricing options

Subtotal (1 unit)*

$23.33

(exc. GST)

$25.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.33-
5 - 9$22.94$1.95
10 - 24$22.34$9.90
25 - 49$21.73$40.00
50 +$21.18$107.50

*price indicative

RS Stock No.:
500-4108
Mfr. Part No.:
SUS31212C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

3W

Weight

3g

Depth

13.2mm

Series

SUCS

Width

24mm

Standards/Approvals

RoHS, CE

Length

24mm

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy