Recom R-6 DC/DC Converter, 5V dc/ 2 A, 24V dc Input, 9V, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP
- RS Stock No.:
- 494-4263
- Mfr. Part No.:
- R-625.0P
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.66
(exc. GST)
$35.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $32.66 |
| 4 - 7 | $32.40 |
| 8 + | $31.86 |
*price indicative
- RS Stock No.:
- 494-4263
- Mfr. Part No.:
- R-625.0P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Mount Type | Through Hole | |
| MTBF | 563000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 1.8/9 V | |
| Ripple and Noise | 120mV Pk-Pk | |
| Output Current 1 | 2A | |
| Maximum Output Power | 18W | |
| Package Type | SIP | |
| Width | 9.1mm | |
| Length | 32.2mm | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Weight | 9g | |
| Series | R-6 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Mount Type Through Hole | ||
MTBF 563000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 1.8/9 V | ||
Ripple and Noise 120mV Pk-Pk | ||
Output Current 1 2A | ||
Maximum Output Power 18W | ||
Package Type SIP | ||
Width 9.1mm | ||
Length 32.2mm | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Weight 9g | ||
Series R-6 | ||
Efficiency 90% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1.8 to 9V DC Output, 90% Maximum Efficiency - R-6 Series - R-625.0P
Adjust your power supply to suit your devices with this DC-DC converter from RECOM. As its output voltage ranges between 1.8 and 9V DC, it gives you precise control over your electrical source for wide compatibility. Thanks to a maximum efficiency rating of 90%, you can be sure the unit minimises power loss. A line regulation rating of ±0.5% means you GET a stable output voltage for reliability. Thanks to integrated short-circuit protection, this converter stops electrical faults from damaging your hardware.
Features & Benefits
• Wide input voltage range between 9 and 32V DC for compatibility with standard power sources
• Compact dimensions of 32.2 (L) x 9.1 (W) x 15mm (D) for installation on busy PCBs
• Maximum ripple voltage of 120mV for minimal disruption from electrical noise
• Broad operating temperature range from -40°C to +85°C for use in harsh industrial environments
Applications
• Portable computers
• Power generators
• Measuring equipment
• Automotive industry
How do I mount this DC-DC converter on my PCB?
This converter uses vertical through-hole mounting to make a quick attachment to your circuit board.
Related links
- Recom R-6 DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-6 DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-6xxxP_D DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-6 DC-DC Converter 11 → 32 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp
- Recom R-6xxx DC/DC Converter 24V dc Input Through Hole SIP
- Recom R-5 DC/DC Converter 12V dc Input Through Hole SIP
- Recom R-5 DC/DC Converter 12V dc Input Through Hole SIP
- Recom R78-T DC/DC Converter 12V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp SIP
