Phoenix Contact QUINT POWER DC/DC Converter, 24V dc/ 5 A, 12V dc Input, 12V dc Input, DIN Rail 240 W, 70 °C Max Temp -25

Subtotal (1 unit)*

$437.00

(exc. GST)

$480.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.00

*price indicative

RS Stock No.:
255-9501
Mfr. Part No.:
2910124
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

Output Current 1

5A

Mount Type

DIN Rail

MTBF

1600000h

Ripple and Noise

20mV Pk-Pk

Output Voltage Adjustment Range

24/29.5 V dc

Isolation Voltage

2kV

Maximum Output Power

240W

Depth

125mm

Weight

825.7g

Series

QUINT POWER

Width

36mm

Standards/Approvals

EN 61000-4-29, EN 61010-1, IEC 61010-2-201

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TH
The Phoenix Contact DC/DC converter is a primary-switched QUINT DC/DC converter with maximum functionality DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by m

Most powerful output side, easy system expansion, reliable heavy load startup and miniature circuit breaker tripping

Most comprehensive signaling means preventive function monitoring reports critical operating states before errors occur

Free selection bet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy