Phoenix Contact QUINT POWER DC/DC Converter, 24V dc/ 2.5 A, 24V dc Input, 12V Input, DIN Rail 60 W, 70 °C Max Temp -25
- RS Stock No.:
- 239-3633
- Mfr. Part No.:
- 1066714
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$420.10
(exc. GST)
$462.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | $420.10 |
*price indicative
- RS Stock No.:
- 239-3633
- Mfr. Part No.:
- 1066714
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 12V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | DIN Rail | |
| MTBF | 471066h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 24 → 28 V dc | |
| Ripple and Noise | 20mV Pk-Pk | |
| Isolation Voltage | 1.2kV | |
| Maximum Output Power | 60W | |
| Depth | 90mm | |
| Width | 32mm | |
| Standards/Approvals | IEC 61010-2-201, UL 1310, UL 61010-1, CAN/CSA C22.2 No. 61010-1-12, ANSI/UL 121201, IEC 61010-1, EN 61010-1, UL 61010-2-201, UL 121201 & CSA C22.2 No. 213-17, CAN/CSA C22.2 No. 61010-2-201:18 | |
| Weight | 246g | |
| Series | QUINT POWER | |
| Length | 90mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 92.1% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 12V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2.5A | ||
Mount Type DIN Rail | ||
MTBF 471066h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 24 → 28 V dc | ||
Ripple and Noise 20mV Pk-Pk | ||
Isolation Voltage 1.2kV | ||
Maximum Output Power 60W | ||
Depth 90mm | ||
Width 32mm | ||
Standards/Approvals IEC 61010-2-201, UL 1310, UL 61010-1, CAN/CSA C22.2 No. 61010-1-12, ANSI/UL 121201, IEC 61010-1, EN 61010-1, UL 61010-2-201, UL 121201 & CSA C22.2 No. 213-17, CAN/CSA C22.2 No. 61010-2-201:18 | ||
Weight 246g | ||
Series QUINT POWER | ||
Length 90mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 92.1% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 30 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 110V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 12V dc Input DIN Rail 240 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 30 W, 70 °C Max Temp
- Phoenix Contact QUINT POWER DC/DC Converter 48V dc Input DIN Rail 192 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT POWER DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT POWER DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -40 °C
- MEAN WELL DDR-120 DC/DC Converter 18V dc Input DIN Rail 100.8 W, 70 °C Max Temp 70 °C Min
