TRACO POWER TRV 2M DC/DC Converter, 3.3V dc/ 600 mA, 28.8V dc Input, 19.2V Input 2 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 252-6536
- Mfr. Part No.:
- TRV 2-2410M
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$27.44
(exc. GST)
$30.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $27.44 |
*price indicative
- RS Stock No.:
- 252-6536
- Mfr. Part No.:
- TRV 2-2410M
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 19.2V | |
| Maximum Input Voltage | 28.8V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 10410000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 2W | |
| Package Type | SIP-9 | |
| Depth | 9.9mm | |
| Standards/Approvals | RoHS | |
| Length | 19.6mm | |
| Series | TRV 2M | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 19.2V | ||
Maximum Input Voltage 28.8V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 10410000h | ||
Number of Outputs 1 | ||
Isolation Voltage 5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 2W | ||
Package Type SIP-9 | ||
Depth 9.9mm | ||
Standards/Approvals RoHS | ||
Length 19.6mm | ||
Series TRV 2M | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TRV 2M series 2 watt DC/DC converter in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor.
I/O isolation 5000 VAC (reinforced)
Wide 1.5:1 input voltage range
Operating temperature range -40 to +80 °C without derating
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
Short circuit protection
Regulated outputs
Low leakage current < 2 μA
Efficiency up to 84 %
Operation up to 5000 m altitude
5-year product warranty
- RS Stock No. 2526490
- Mfr. Part No. TRV 2-0510M
Each
$27.50
- RS Stock No. 2526505
- Mfr. Part No. TRV 2-1210M
Each
$27.50
- RS Stock No. 2526494
- Mfr. Part No. TRV 2-0512M
Each
$27.50
- RS Stock No. 2526520
- Mfr. Part No. TRV 2-1510M
Each
$31.43
Related links
- TRACOPOWER TRV 2M DC/DC Converter 28.8V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter 28.8V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 1M DC/DC Converter 28.8V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C












