RS PRO 42 W External AC/DC Lugged Desktop Power Supply Plug In Power Supply Fixed Bare end 12V dc Output, 1.2 A

N

Subtotal (1 unit)*

$78.06

(exc. GST)

$85.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.06

*price indicative

RS Stock No.:
625-739
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plug In Power Supply

Sub Type

External AC/DC Lugged Desktop Power Supply

Plug Type

Fixed Bare end

Output Voltage

12V dc

Output Connector Type

Screw Connection

Power

42W

Number of Outputs

1

Minimum Operating Temperature

30°C

Adapter Current

1.2A

Regulated/Unregulated

Regulated

Maximum Operating Temperature

70°C

Depth

40.5mm

Width

127mm

Standards/Approvals

BS EN/EN62368-1, CE, IEC/EN60065, IEC/EN60950, IEC/EN61347-2-13, IEC/EN61558, RoHS, UKCA, UL 1310

Length

23mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Load Regulation

0.5 %

Energy Efficiency Level

VI

COO (Country of Origin):
CN

Lugged Desktop PSU 100-240VAC 12VDC 3.5A


The RS Pro Lugged Desktop supply is a reliable and efficient 42W External AC/DC Power Supply. Designed for use in applications such as telecoms, computing and multimedia systems. This product is supplied with a UK Fixed input connection and supports input voltages of 90 to 264V AC 50 to 60Hz. It is certified to and compliant with IEC/EN60950, IEC/EN61558, IEC/EN61347-2-13, IEC/EN60065, UL 1310. It is built for seamless integration into complex ITE, audio, and video system environments.

Approved to CE and UKCA

RoHS compliant

Meets Efficiency Level VI

IP68

Single Output 12V DC

Over Voltage Protection

Over Current Protection and Short Circuit Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy