TRACO POWER TRV 2M DC/DC Converter, 15V dc/ 67 mA, 14.4V dc Input, 9.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 252-6518
- Distrelec Article No.:
- 303-07-985
- Mfr. Part No.:
- TRV 2-1223M
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$30.04
(exc. GST)
$33.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $30.04 |
*price indicative
- RS Stock No.:
- 252-6518
- Distrelec Article No.:
- 303-07-985
- Mfr. Part No.:
- TRV 2-1223M
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 14.4V dc | |
| Minimum Input Voltage | 9.6V | |
| Output Current 1 | 67mA | |
| Output Current 2 | -67mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 10410000h | |
| Output Voltage Adjustment Range | ±15 V dc | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV dc | |
| Package Type | SIP-9 | |
| Maximum Output Power | 2W | |
| Standards/Approvals | RoHS | |
| Series | TRV 2M | |
| Length | 19.6mm | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 14.4V dc | ||
Minimum Input Voltage 9.6V | ||
Output Current 1 67mA | ||
Output Current 2 -67mA | ||
Output Voltage 2 15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 10410000h | ||
Output Voltage Adjustment Range ±15 V dc | ||
Number of Pins 5 | ||
Isolation Voltage 5kV dc | ||
Package Type SIP-9 | ||
Maximum Output Power 2W | ||
Standards/Approvals RoHS | ||
Series TRV 2M | ||
Length 19.6mm | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
