TRACO POWER TRV 2M DC/DC Converter, 5V dc/ 400 mA, 7V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$263.40

(exc. GST)

$289.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$263.40$26.34

*price indicative

RS Stock No.:
252-6491
Mfr. Part No.:
TRV 2-0511M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

7V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

10410000h

Number of Outputs

1

Isolation Voltage

5kV dc

Number of Pins

5

Maximum Output Power

2W

Package Type

SIP-9

Length

19.6mm

Depth

12.5mm

Width

9.9mm

Series

TRV 2M

Standards/Approvals

RoHS

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TRV 2M Series DC-DC Converter, 5V DC Output Voltage, 2W Power Rating - TRV 2-0511M


This compact DC-DC converter is intended for medical and industrial uses, featuring reinforced isolation of up to 5000VAC. It delivers a stable 5V output with an input voltage range of 4.5V to 7V, ensuring efficient power conversion with essential safety features for sensitive electronic devices.

Features & Benefits


• High-efficiency operation, achieving up to 84%

• Continuous short circuit protection for added device safety

• Operating temperature range of -40 to +80°C without derating

• Regulated outputs help mitigate voltage fluctuations

• PCB mount design enables easy integration into existing systems

• Low leakage current under 2μA enhances safety

Applications


• Powering medical devices that require stringent isolation

• Suitable for industrial automation

• Ideal for devices needing a consistent 5V power supply

• Effective for systems operating at high altitudes, up to 5000m

How does this converter maintain output stability?


It features regulated outputs, ensuring consistent voltage levels even under varying loads.

What safety certifications does it hold?


It complies with IEC/EN/UL 62368-1 and IEC/EN 60601-1 for medical applications, meeting strict safety regulations.

Is there any cooling required for operation?


The converter operates with natural convection cooling, so no additional cooling systems are necessary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy