MEAN WELL MDD02L DC/DC Converter, 5V dc/ 67 mA, 5V dc Input, 4V dc Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 590-653
- Mfr. Part No.:
- MDD02L-05N
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$8.49
(exc. GST)
$9.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.49 |
*price indicative
- RS Stock No.:
- 590-653
- Mfr. Part No.:
- MDD02L-05N
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 67mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| MTBF | 12900kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 6kV | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Weight | 2.8g | |
| Length | 19.7mm | |
| Standards/Approvals | EAC TP TC 020/2011, IEC62368-1 / UL62368-1, LVD IEC60601-1 | |
| Series | MDD02L | |
| Width | 7.1mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 67mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
MTBF 12900kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 6kV | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Weight 2.8g | ||
Length 19.7mm | ||
Standards/Approvals EAC TP TC 020/2011, IEC62368-1 / UL62368-1, LVD IEC60601-1 | ||
Series MDD02L | ||
Width 7.1mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 2W isolated and unregulated medical-grade DC-DC converter with a SIP7 package features international standard pins and is suitable for use in medical systems, applications requiring ultra-low leakage current, industrial control, telecommunication environments, and distributed power architectures.
Continuous short circuit protection
Low cost solution
3 years warranty
Related links
- MEAN WELL MDD02L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDD02L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDS01M DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDS01M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 5V dc Input Surface
- MEAN WELL SMU DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- MEAN WELL MDS02L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
