TRACO POWER TRV 2M DC/DC Converter, 3.3V dc/ 600 mA, 7V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

$26.87

(exc. GST)

$29.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.87

*price indicative

RS Stock No.:
252-6490
Distrelec Article No.:
303-07-972
Mfr. Part No.:
TRV 2-0510M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

7V dc

Minimum Input Voltage

4.5V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

10410000h

Number of Outputs

1

Isolation Voltage

5kV dc

Number of Pins

5

Maximum Output Power

2W

Package Type

SIP-9

Length

19.6mm

Standards/Approvals

RoHS

Series

TRV 2M

Depth

9.9mm

Efficiency

78%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TRV 2M series 2 watt DC/DC converter in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor.

I/O isolation 5000 VAC (reinforced)

Wide 1.5:1 input voltage range

Operating temperature range -40 to +80 °C without derating

Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1

Short circuit protection

Regulated outputs

Low leakage current < 2 μA

Efficiency up to 84 %

Operation up to 5000 m altitude

5-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy