XP Power CA DC/DC Converter, 200 V, 2kV/, 15.5V dc Input 5 mA, 4.75V Input, 1 W, Chassis, 50 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 123-8382
- Distrelec Article No.:
- 302-41-403
- Mfr. Part No.:
- CA12N
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$450.96
(exc. GST)
$496.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $450.96 |
| 5 - 9 | $437.42 |
| 10 - 24 | $423.90 |
| 25 - 49 | $414.89 |
| 50 + | $405.88 |
*price indicative
- RS Stock No.:
- 123-8382
- Distrelec Article No.:
- 302-41-403
- Mfr. Part No.:
- CA12N
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 200V, 2V | |
| Minimum Input Voltage | 4.75V | |
| Maximum Input Voltage | 15.5V dc | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 2100000h | |
| Ripple and Noise | 0.0005% Pk-Pk | |
| Output Current 1 | 5mA | |
| Number of Pins | 8 | |
| Package Type | Miniature Shielded Case | |
| Maximum Output Power | 1W | |
| Length | 44.45mm | |
| Width | 27.94mm | |
| Standards/Approvals | UL1950, RoHS, UL | |
| Series | CA | |
| Weight | 39.6g | |
| Depth | 0.50in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 200V, 2V | ||
Minimum Input Voltage 4.75V | ||
Maximum Input Voltage 15.5V dc | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 2100000h | ||
Ripple and Noise 0.0005% Pk-Pk | ||
Output Current 1 5mA | ||
Number of Pins 8 | ||
Package Type Miniature Shielded Case | ||
Maximum Output Power 1W | ||
Length 44.45mm | ||
Width 27.94mm | ||
Standards/Approvals UL1950, RoHS, UL | ||
Series CA | ||
Weight 39.6g | ||
Depth 0.50in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- VN
XP Power DC-High Voltage DC Non Isolated Coverters CA Series
Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.
Features and Benefits
• Minimum ripple lowest 5PPM
• Precision regulated
• Shielded case
• Voltage monitor/Readback
• High-level stability
• Wide input voltage range
• Short circuit, arc protected
• EMI/RFI very low
• Precision on board reference
• Potentiometer or external voltage programming
• Calibration adjustment access
• Sealed converter - withstands immersion cleaning processes
• Reliable
Applications:
Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging
XP POWER DC - High Voltage DC Non Isolated Converters
Standards
UL 1950, RoHS
Related links
- XP Power CA DC/DC Converter 2000 V/ 4.75V Input Chassis, 50 °C Max Temp -10 °C Min Temp
- XP Power CA DC/DC Converter 2000 V/ 4.75V Input PCB, 50 °C Max Temp -10 °C Min Temp
- XP Power CA DC/DC Converter 2000 V/ 4.75V Input Chassis, 50 °C Max Temp -10 °C Min Temp
- XP Power CA DC/DC Converter 15.5 V dc/ 4.75V Input Chassis, 50 °C Max Temp -10 °C Min
- XP Power CA DC/DC Converter 15.5V Input 5 mA 1 W 50 °C Max Temp -10 °C Min Temp
- XP Power CA DC/DC Converter 15.5 V dc/ 4.75V Input PCB, 50 °C Max Temp -10 °C Min Temp
- XP Power CA DC/DC Converter 15.5 V dc/ 1 W 50 °C Max Temp -10 °C Min Temp
- XP Power CA DC/DC Converter 15.5V Input 1 W 50 °C Max Temp -10 °C Min Temp
