TRACOPOWER TRV 2M DC/DC Converter, 3.3V dc/ 600 mA, 7V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 252-6489
- Mfr. Part No.:
- TRV 2-0510M
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$257.74
(exc. GST)
$283.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $257.74 | $25.774 |
*price indicative
- RS Stock No.:
- 252-6489
- Mfr. Part No.:
- TRV 2-0510M
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 7V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 10410000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 2W | |
| Package Type | SIP-9 | |
| Standards/Approvals | RoHS | |
| Length | 19.6mm | |
| Series | TRV 2M | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 7V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 10410000h | ||
Number of Outputs 1 | ||
Isolation Voltage 5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 2W | ||
Package Type SIP-9 | ||
Standards/Approvals RoHS | ||
Length 19.6mm | ||
Series TRV 2M | ||
Depth 9.9mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TRV 2M series 2 watt DC/DC converter in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor.
I/O isolation 5000 VAC (reinforced)
Wide 1.5:1 input voltage range
Operating temperature range -40 to +80 °C without derating
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
Short circuit protection
Regulated outputs
Low leakage current < 2 μA
Efficiency up to 84 %
Operation up to 5000 m altitude
5-year product warranty
Related links
- TRACOPOWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M Isolated DC-DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40
