TRACO POWER TMR 12WI DC/DC Converter, 15V dc/ 800 mA, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 251-7299
- Mfr. Part No.:
- TMR 12-4813WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$461.89
(exc. GST)
$508.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | $46.189 | $461.89 |
*price indicative
- RS Stock No.:
- 251-7299
- Mfr. Part No.:
- TMR 12-4813WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 906000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 12W | |
| Package Type | SIP-8 | |
| Series | TMR 12WI | |
| Width | 9.6mm | |
| Length | 22mm | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 906000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 12W | ||
Package Type SIP-8 | ||
Series TMR 12WI | ||
Width 9.6mm | ||
Length 22mm | ||
Depth 12mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER isolated 12 Watt DC/DC converter module with regulated output. The product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0 cm² (0.3 square inch) of board space. The very compact dimensions of this converter make it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage ranges
I/O-isolation 1600 VDC
High efficiency (up to 90%) for low thermal loss
Operating temperature range -40°C to +85°C
Fully regulated outputs
Remote On/Off control
Indefinite short circuit protection
3-year product warranty
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEL 12WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
