TRACO POWER TEN 10 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 242-2531
- Mfr. Part No.:
- TEN 10-2421
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$77.36
(exc. GST)
$85.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 2 | $77.36 |
| 3 - 4 | $76.39 |
| 5 + | $74.62 |
*price indicative
- RS Stock No.:
- 242-2531
- Mfr. Part No.:
- TEN 10-2421
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Mount Type | PCB | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 10W | |
| Series | TEN 10 | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Mount Type PCB | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 10W | ||
Series TEN 10 | ||
Length 50.8mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco Power TEN 10 DC-DC Converter, 24V to 5V - TEN 10-2421
Features & Benefits
Applications
Can it handle a wide range of input voltages?
Will it provide precise and regulated 5V output?
Is it suitable for harsh environments with extreme temperatures?
Can it be used in applications requiring dual outputs?
Related links
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER THL 10 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
