TRACO POWER TEN 10 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$694.55

(exc. GST)

$764.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$694.55$69.455
2 - 3$679.26$67.926
4 +$664.69$66.469

*price indicative

RS Stock No.:
166-5588
Mfr. Part No.:
TEN 10-2421
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

1A

Output Current 2

1A

Mount Type

PCB

Output Voltage 2

-5V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

10W

Package Type

Shielded Metal Case with Insulated Baseplate

Width

25.4mm

Series

TEN 10

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

Traco Power TEN 10 DC-DC Converter, 24V to 5V - TEN 10-2421


This high-efficiency DC-DC converter from Traco Power is designed to convert a 24V input voltage to a precise 5V output, with capabilities for dual outputs. With a power rating of 10W and isolated features, this Compact converter is reliable for a wide range of applications in industries requiring regulated voltages.

Features & Benefits


• Wide 2:1 input range for versatile use

• High power density for efficient operation

• Operating temperature range from -40°C to +85°C

• Indefinite short circuit protection for safety

• I/O isolation at 1500 VDC for protection

• Industry standard pinout for easy integration

• Shielded metal case with insulated baseplate for durability

• High reliability with MTBF exceeding 1 million hours

Applications


• Battery-operated equipment

• Communication power architectures

• Industrial electronics requiring isolated voltages

Can it handle a wide range of input voltages?


Yes, it can operate with input voltages ranging from 18V to 36V DC.

Will it provide precise and regulated 5V output?


Yes, the converter offers a ±5V DC output with load regulation of ±3%.

Is it suitable for harsh environments with extreme temperatures?


Definitely, with an operating temperature range of -40°C to +85°C, it is Ideal for varied conditions.

Can it be used in applications requiring dual outputs?


Yes, the converter offers dual outputs for diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy