TRACO POWER TEM 3N DC/DC Converter, 12V dc/ 250 mA, 5.5V dc Input, 4.5V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$170.81

(exc. GST)

$187.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 January 2027
  • Plus 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$170.81$17.081-
2 - 3$167.05$16.7052%
4 +$163.49$16.3494%

*price indicative

RS Stock No.:
166-6215
Mfr. Part No.:
TEM 3-0512N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

250mA

Mount Type

PCB

Number of Outputs

1

MTBF

700000h

Output Voltage Adjustment Range

±0.5 %

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP-24

Length

32mm

Depth

10mm

Standards/Approvals

No

Series

TEM 3N

Maximum Operating Temperature

80°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series


The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package.

The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.

Cost optimized design in DIP-24 package

Fully regulated output

Output ripple & noise 30 mVpp

Short circuit protection

Operating temperature range –40C to +75C at full load

I/O isolation 1’000 VDC

Input filter meet EN 55022, class A

No minimum load required

Industry standard pin out

3-year product warranty

Approvals

CSA File No. 226037

Standards

EN 60950-1, UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy