XP Power IMB01 DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4138
Distrelec Article No.:
302-33-339
Mfr. Part No.:
IMB0112S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

4.3mH

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Isolation Voltage

4kV

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Weight

4.1g

Standards/Approvals

No

Length

22mm

Depth

7.5mm

Width

12.5mm

Series

IMB01

Efficiency

0.79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The XP Power IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. It has input voltage of 12 V and output voltage of 5 V. It is available in compact SIP7 package and has Iow leakage current of 2μA. It is designed for medical applications.

4kVAC isolation reinforced

Operating temperature ranges from -40°C to +105°C

MTBF 4.3MHrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy