XP Power IMB01 DC/DC Converter, 12V dc/ 84 mA, 5.5V Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4136
Distrelec Article No.:
301-85-906
Mfr. Part No.:
IMB0105S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Output Current 1

84mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

4.3mH

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

75mV Pk-Pk

Number of Pins

7

Isolation Voltage

4kV

Package Type

SIP

Maximum Output Power

1W

Depth

7.5mm

Length

22mm

Width

12.5mm

Series

IMB01

Weight

4.1g

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

0.8%

COO (Country of Origin):
TW
The XP Power IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. It has output voltage of 12 V. It is available in compact SIP7 package and has Iow leakage current of 2μA. It is designed for medical applications.

4kVAC isolation reinforced

Operating temperature ranges from -40°C to +105°C

MTBF 4.3MHrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy