TRACO POWER TRA 1 DC/DC Converter, 12V dc/ 84 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
166-5637
Mfr. Part No.:
TRA 1-0512
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

84mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Number of Pins

5

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Plastic Case

Length

19.5mm

Depth

10.2mm

Series

TRA 1

Standards/Approvals

No

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series


1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.

Miniature design with industry standard pinout

Semi-regulated output (load)

Input / output isolation voltage of 1000 Vdc

High efficiency of up to 88%

Note

MTBF to MIL-HDBK-217F (25°C)

Standards

IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy