XP Power IFS01 DC/DC Converter, 12V dc/ 9 mA, 5.5V Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.97

(exc. GST)

$5.47

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24 unit(s), ready to ship from another location

Units
Per unit
1 - 9$4.97
10 - 18$4.86
19 +$4.79

*price indicative

RS Stock No.:
213-4131
Mfr. Part No.:
IFS0105S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Output Current 1

9mA

Output Current 2

84mA

Mount Type

Surface

Number of Outputs

5

MTBF

3500kH

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.5kV

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

1W

Depth

7.25mm

Series

IFS01

Width

8.5mm

Standards/Approvals

CE, UL, EN

Weight

1.3g

Length

13.2mm

Maximum Operating Temperature

105°C

Efficiency

0.83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power IFS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of 12 V. This product offers a compact design with high efficiency and 1.5kV isolation.

Continuous short circuit protection

Operating temperature ranges from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy