XP Power IFS01 DC-DC Converter, 9V dc/ 111mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4128
Mfr. Part No.:
IFS0105S09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

9V dc

Input Voltage Range

4.50 → 5.50 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

111mA

Mounting Type

Surface Mount

Isolated

Yes

Package

DIP

Isolation Voltage

1.5kV

Length

13.2mm

Width

8.5mm

Series

IFS01

Efficiency

0.83

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The XP Power IFS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of 9 V. This product offers a compact design with high efficiency and 1.5kV isolation.

Continuous short circuit protection
Operating temperature ranges from -40°C to +105°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy