XP Power IAS01 DC/DC Converter, 9V dc/ 6 mA, 5.5V Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4100
Mfr. Part No.:
IAS0105D09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Output Current 1

6mA

Output Current 2

56mA

Mount Type

Surface

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.5kV

Maximum Output Power

1W

Package Type

Surface Mount

Standards/Approvals

No

Weight

1.4g

Depth

7.25mm

Series

IAS01

Length

15.24mm

Width

8.5mm

Minimum Operating Temperature

-40°C

Efficiency

0.83%

Maximum Operating Temperature

105°C

The XP Power IAS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of ± 9 V. This product offers a compact design with high efficiency, 1.5kV isolation with 3.0kV optional.

Continuous short circuit protection

Operating temperature ranges from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy