XP Power IES01 DC/DC Converter, 4.50V dc, 5.50 V dc/, Surface, -40 °C Max Temp DIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4116
Mfr. Part No.:
IES0105S05-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Series

IES01

Product Type

DC/DC Converter

Output Voltage 1

4.50 V dc, 5.50 V dc

Mount Type

Surface

Maximum Operating Temperature

-40 °C

Package Type

DIP

Efficiency

0.82 %

Isolation Voltage

3 kV

Length

13.2 mm

Ripple and Noise

75 mV Pk-Pk

Weight

1.4 g

Width

8.5 mm

COO (Country of Origin):
CN
The XP Power IES01 series is an Ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of 5 V. This product offers a Compact design with 82 % of efficiency and optional 3.0kV isolation.

Continuous short circuit protection

Operating temperature ranges from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy