XP Power ITQ DC/DC Converter, 12V/ 1.2 A, 36V dc Input, 9V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2161
- Mfr. Part No.:
- ITQ2405SA-H
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2161
- Mfr. Part No.:
- ITQ2405SA-H
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Width | 9.2mm | |
| Series | ITQ | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Width 9.2mm | ||
Series ITQ | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
XP Power - ITQ Series Isolated DC-DC Converter
XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITQ series is offered with both single or dual output SMD packaged converter.
Features and Benefits
4:1 Input range.
Single output.
SMD Package.
Industry standard pinout.
remote on / off functionality.
Fully regulated output.
Wide operating temperature of -40°C to +100°C.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
- XP Power ITQ DC/DC Converter 75V dc Input Through Hole
- XP Power ITQ DC/DC Converter -12 V/ 200 mA 9V Input 6 W 100 °C Max Temp -40 °C Min
- XP Power ITQ DC/DC Converter -12 V/ 250 mA 9V Input 6 W 100 °C Max Temp -40 °C Min
