XP Power ISE DC/DC Converter, 9V/ 111 mA, 13.2V Input, 10.8V Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp, 5-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2704
Mfr. Part No.:
ISE1209A-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Series

ISE

Product Type

DC/DC Converter

Output Voltage 1

9 V

Output Current 1

111 mA

Maximum Input Voltage

13.2 V

Minimum Input Voltage

10.8 V

Maximum Output Power

1 W

Mount Type

Surface

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Number of Pins

5

Package Type

Surface Mount

Depth

7 mm

Efficiency

80 %

Isolation Voltage

3 kV

Length

12.7 mm

MTBF

3500 kH

Number of Outputs

1

Ripple and Noise

60 mV Pk-Pk

Standards/Approvals

CE, EN, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Weight

1.5 g

Width

8.3 mm

COO (Country of Origin):
CN

XP Power - ISE Series of Isolated DC-DC Converters


The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These Compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Single output

Compact SMD package

-40 °C to +105 °C Operating temperature

Up to 81% efficiency

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy