TRACO POWER TRV 1M DC/DC Converter, 12V dc/ 83 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 209-9876
- Mfr. Part No.:
- TRV 1-1212M
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $4.58
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$103.74
(exc. GST)
$114.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $103.74 | $20.748 | - |
| 2 - 3 | $101.45 | $20.29 | $4.58 |
| 4 + | $99.26 | $19.852 | $17.92 |
*price indicative
- RS Stock No.:
- 209-9876
- Mfr. Part No.:
- TRV 1-1212M
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9.6V | |
| Maximum Input Voltage | 14.4V dc | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| MTBF | 19360000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 12 V dc | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 12.5mm | |
| Weight | 4.8g | |
| Width | 9.9mm | |
| Series | TRV 1M | |
| Standards/Approvals | RoHS | |
| Length | 19.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9.6V | ||
Maximum Input Voltage 14.4V dc | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
MTBF 19360000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 12 V dc | ||
Number of Pins 5 | ||
Isolation Voltage 5kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 12.5mm | ||
Weight 4.8g | ||
Width 9.9mm | ||
Series TRV 1M | ||
Standards/Approvals RoHS | ||
Length 19.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TRV 1M Series DC-DC Converter, 9.6 to 14.4V DC Input Voltage Range, 1W Power Rating - TRV 1-1212M
Features & Benefits
Applications
Can it operate at extreme temperatures?
Will it protect connected devices during a fault condition?
Can I use it in low-power electronic projects?
- RS Stock No. 2099877
- Mfr. Part No. TRV 1-1212M
- RS Stock No. 2099883
- Mfr. Part No. TRV 1-1222M
- RS Stock No. 2099861
- Mfr. Part No. TRV 1-0512M
- RS Stock No. 2099898
- Mfr. Part No. TRV 1-1522M
Related links
- TRACOPOWER TRV 1M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 1M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min











