TRACO POWER TRV DC/DC Converter, 5V dc/ 200 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 5 units)*

$99.80

(exc. GST)

$109.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$99.80$19.96-
2 - 3$97.58$19.5162%
4 +$95.48$19.0964%

*price indicative

RS Stock No.:
209-9874
Mfr. Part No.:
TRV 1-1211M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

14.4V dc

Minimum Input Voltage

9.6V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

19360000h

Output Voltage Adjustment Range

5 V dc

Ripple and Noise

100mV Pk-Pk

Number of Pins

5

Isolation Voltage

5kV

Package Type

SIP

Maximum Output Power

1W

Series

TRV

Width

9.8mm

Standards/Approvals

RoHS

Weight

4.8g

Length

19.6mm

Depth

12.5mm

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TRV Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TRV 1-1211M


This isolated DC-DC converter offers a dependable power solution with accurate output regulation. It is suitable for medical and industrial applications due to its reinforced isolation, ensuring safe operation in challenging environments. The compact SIP package efficiently satisfies the power needs of electronic systems without compromising performance.

Features & Benefits


• Reinforced insulation of 5kV ensures safety for critical applications

• Low leakage current of less than 2μA protects sensitive interfaces

• Operating temperature range of -40 to +95°C accommodates harsh conditions

• Semi-regulated output maintains stable voltage levels under varying loads

• Compact SIP-9 package optimises space in PCB designs

• Continuous short circuit protection enhances overall system reliability

Applications


• Suitable for medical devices requiring strict isolation standards

• Utilised in automation equipment that demands high efficiency

• Compatible with communication systems that have varying voltage requirements

• Employed in battery-powered devices to optimise performance and safety

What input voltage range does it support?


It supports an input voltage range from 9.6 to 14.4V DC, providing versatility in powering applications.

Is it suitable for high altitude operation?


Yes, it operates effectively up to an altitude of 5000m, making it ideal for various environments.

How does it manage thermal performance?


With an operating temperature range of -40 to +95°C, it ensures stable performance without derating.

Can it be used with dual output configurations?


Yes, while primarily a single output converter, it can be applied in systems requiring dual outputs via appropriate models.

What safety certifications does it possess?


It meets IEC/EN 60601-1 standards, ensuring compliance for medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy