TRACO POWER TMR DC/DC Converter, 15V dc/ 133 mA, 75V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9855
- Distrelec Article No.:
- 302-24-943
- Mfr. Part No.:
- TMR 4-4823WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$22.80
(exc. GST)
$25.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $22.80 | - |
| 3 - 4 | $22.64 | - |
| 5 + | $22.41 | 1% |
*price indicative
- RS Stock No.:
- 209-9855
- Distrelec Article No.:
- 302-24-943
- Mfr. Part No.:
- TMR 4-4823WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 133mA | |
| Output Current 2 | 133mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2860000h | |
| Output Voltage Adjustment Range | 15 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 4W | |
| Series | TMR | |
| Width | 9.3mm | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Weight | 4.8g | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 0.82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 133mA | ||
Output Current 2 133mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2860000h | ||
Output Voltage Adjustment Range 15 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 4W | ||
Series TMR | ||
Width 9.3mm | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Weight 4.8g | ||
Maximum Operating Temperature 70°C | ||
Efficiency 0.82% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
