TRACO POWER TMR DC/DC Converter, 12V dc/ 166 mA, 75V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-9849
Mfr. Part No.:
TMR 4-4822WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

166mA

Output Current 2

166mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2860000h

Number of Outputs

2

Output Voltage Adjustment Range

12 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

4W

Package Type

SIP

Weight

4.8g

Length

21.8mm

Depth

11.2mm

Series

TMR

Standards/Approvals

RoHS

Width

9.3mm

Efficiency

0.82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TMR 4WI is a regulated 4 Watt DC/DC converter series with 4:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).

Compact SIP-8 package

Wide 4:1 input voltage range

Temperature range –40° to +70°C without derating

High efficiency up to 83%

I/O isolation 1600 VDC

Protection against short-circuit and over load

Fully regulated outputs

Remote On/Off control

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy