TRACO POWER TMR DC/DC Converter, 12V dc/ 166 mA, 75V dc Input, 36V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$211.00

(exc. GST)

$232.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$211.00$21.10
2 - 3$206.35$20.635
4 +$201.91$20.191

*price indicative

RS Stock No.:
209-9847
Mfr. Part No.:
TMR 4-4822
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

166mA

Output Current 2

166mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

3390000h

Output Voltage Adjustment Range

12 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

4W

Package Type

SIP

Length

21.8mm

Series

TMR

Width

9.3mm

Standards/Approvals

RoHS

Depth

11.2mm

Weight

4.8g

Minimum Operating Temperature

-40°C

Efficiency

0.84%

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TMR 4 is a regulated 4 Watt DC/DC converter series with 2:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).

Compact SIP-8 package

Wide 2:1 input voltage range

Temperature range –40° to +70°C without derating

High efficiency up to 87%

I/O isolation 1600 VDC

Protection against short-circuit and over load

Fully regulated outputs

Remote On/Off control

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy