TRACO POWER TMR DC/DC Converter, 15V dc/ 266 mA, 75V dc Input, 36V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9839
- Distrelec Article No.:
- 302-24-936
- Mfr. Part No.:
- TMR 4-4813
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $0.39
View bulk pricing optionsSubtotal (1 unit)*
$20.94
(exc. GST)
$23.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $20.94 | - |
| 3 - 4 | $20.81 | $0.39 |
| 5 + | $20.60 | $1.70 |
*price indicative
- RS Stock No.:
- 209-9839
- Distrelec Article No.:
- 302-24-936
- Mfr. Part No.:
- TMR 4-4813
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 266mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 3390000h | |
| Ripple and Noise | 80mV Pk-Pk | |
| Output Voltage Adjustment Range | 15 V dc | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 4W | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Weight | 4.8g | |
| Standards/Approvals | RoHS | |
| Width | 9.3mm | |
| Series | TMR | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 266mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 3390000h | ||
Ripple and Noise 80mV Pk-Pk | ||
Output Voltage Adjustment Range 15 V dc | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 4W | ||
Package Type SIP | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Weight 4.8g | ||
Standards/Approvals RoHS | ||
Width 9.3mm | ||
Series TMR | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.83% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
