TRACO POWER TMR DC/DC Converter, 24V dc/ 166 mA, 75V dc Input, 36V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.63

(exc. GST)

$27.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$24.63
3 - 4$24.48
5 +$24.23

*price indicative

RS Stock No.:
209-9843
Distrelec Article No.:
302-24-938
Mfr. Part No.:
TMR 4-4815
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

166mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

3390000h

Number of Outputs

1

Ripple and Noise

80mV Pk-Pk

Output Voltage Adjustment Range

24 V dc

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

4W

Package Type

SIP

Series

TMR

Standards/Approvals

RoHS

Weight

4.8g

Width

9.3mm

Length

21.8mm

Depth

11.2mm

Efficiency

0.86%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TMR 4 is a regulated 4 Watt DC/DC converter series with 2:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).

Compact SIP-8 package

Wide 2:1 input voltage range

Temperature range –40° to +70°C without derating

High efficiency up to 87%

I/O isolation 1600 VDC

Protection against short-circuit and over load

Fully regulated outputs

Remote On/Off control

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy