TRACO POWER TMR 4 DC/DC Converter, 24V dc/ 166 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9818
- Distrelec Article No.:
- 302-24-926
- Mfr. Part No.:
- TMR 4-2415
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$20.14
(exc. GST)
$22.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 11 March 2027
Units | Per unit |
|---|---|
| 1 - 2 | $20.14 |
| 3 - 4 | $20.02 |
| 5 + | $19.80 |
*price indicative
- RS Stock No.:
- 209-9818
- Distrelec Article No.:
- 302-24-926
- Mfr. Part No.:
- TMR 4-2415
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 166mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 3390000h | |
| Output Voltage Adjustment Range | 24 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 4W | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Width | 9.3mm | |
| Series | TMR 4 | |
| Weight | 4.8g | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Efficiency | 0.86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 166mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 3390000h | ||
Output Voltage Adjustment Range 24 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 4W | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Width 9.3mm | ||
Series TMR 4 | ||
Weight 4.8g | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Efficiency 0.86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 4 Series DC-DC Converter, 0.86 Efficiency, 1.6kV Isolation Voltage - TMR 4-2415
Features & Benefits
Applications
What is the expected lifetime of the product under normal operating conditions?
How does the remote control function work?
Is there a need for an external fuse during installation?
What size of capacitive load can it support?
Related links
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4WI DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
