TRACO POWER TMR DC/DC Converter, 15V dc/ 266 mA, 75V dc Input, 36V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9837
- Mfr. Part No.:
- TMR 4-4813
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-9837
- Mfr. Part No.:
- TMR 4-4813
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 266mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3390000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 15 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 4W | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Weight | 4.8g | |
| Standards/Approvals | RoHS | |
| Width | 9.3mm | |
| Length | 21.8mm | |
| Series | TMR | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.83% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 266mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3390000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 15 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 4W | ||
Package Type SIP | ||
Depth 11.2mm | ||
Weight 4.8g | ||
Standards/Approvals RoHS | ||
Width 9.3mm | ||
Length 21.8mm | ||
Series TMR | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.83% | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TMR 4 is a regulated 4 Watt DC/DC converter series with 2:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power).
Compact SIP-8 package
Wide 2:1 input voltage range
Temperature range –40° to +70°C without derating
High efficiency up to 87%
I/O isolation 1600 VDC
Protection against short-circuit and over load
Fully regulated outputs
Remote On/Off control
3-year product warranty
- RS Stock No. 2099839
- Mfr. Part No. TMR 4-4813
Each
$20.94
- RS Stock No. 2099853
- Mfr. Part No. TMR 4-4823
Each
$21.42
- RS Stock No. 2099841
- Mfr. Part No. TMR 4-4813WI
Each
$22.32
- RS Stock No. 2099813
- Mfr. Part No. TMR 4-2413
Each
$20.94
Related links
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min












